74AC245MTCX by Fairchild Semiconductor | | Avnet ASIA
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
74AC245MTCX

Fairchild Semiconductor

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R

Manufacturer Part #: 74AC245MTCX

Alternate Part #: 74AC245MTCX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R

Technical Attributes

Description
Value
Find similar Parts
Number of Elements per Chip
1
Logic Function
Bus Transceiver
Maximum Low Level Output Current
24 mA
Operating Temperature
-40 to 85 °C
Number of Output Enables per Element
1 Low
Number of Channels per Chip
8
Bus Hold
No
Number of Direction Control Inputs
1 Low/High
Propagation Delay Test Condition
50 pF
Minimum Operating Supply Voltage
2 V
Mounting
Surface Mount
Polarity
Non-Inverting
Max Processing Temp
260
Maximum Quiescent Current
4 uA
Lead Finish
Gold
Output Level
CMOS
Typical Operating Supply Voltage
2.5|3.3|5 V
Maximum High Level Output Current
-24 mA
Fabrication Technology
CMOS
Output Type
3-State
Data Flow Direction
Bi-Directional
Input Level
CMOS
Maximum Operating Supply Voltage
6 V
Maximum Propagation Delay Time @ Maximum CL
8.5@3.3V|6.5@5V ns

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.10.90.00.9
HTSN:
8541.10.90.00.9
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1893

In Stock

0
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.1893


    5000:  

    $0.1815


    10000:  

    $0.1743


    15000:  

    $0.1699


    25000:  

    $0.1656



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM