74VHC245SJX by Fairchild Semiconductor | | Avnet ASIA
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
74VHC245SJX

Fairchild Semiconductor

Bus XCVR Single 8-CH 3-ST 20-Pin SOP-II T/R

Manufacturer Part #: 74VHC245SJX

Alternate Part #: 74VHC245SJX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Bus XCVR Single 8-CH 3-ST 20-Pin SOP-II T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum High Level Output Current
-8 mA
Number of Direction Control Inputs
1 Low/High
Maximum Propagation Delay Time @ Maximum CL
11.9@3.3V|7.5@5V ns
Polarity
Non-Inverting
Number of Elements per Chip
1
Logic Function
Bus Transceiver
Mounting
Surface Mount
Bus Hold
No
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Maximum Quiescent Current
4 uA
Lead Finish
Matte Tin
Number of Channels per Chip
8
Data Flow Direction
Bi-Directional
Maximum Low Level Output Current
8 mA
Max Processing Temp
260
Typical Operating Supply Voltage
2.5|3.3|5 V
Output Level
CMOS
Output Type
3-State
Input Level
CMOS
Operating Temperature
-40 to 85 °C
Fabrication Technology
CMOS
Number of Output Enables per Element
1 Low
Propagation Delay Test Condition
50 pF

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.39.00.00
HTSN:
8542.39.00.00
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.3094

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.3094


    4000:  

    $0.2967


    8000:  

    $0.285


    12000:  

    $0.2777


    20000:  

    $0.2708



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM