74VHC245MX by Fairchild Semiconductor | | Avnet ASIA
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
74VHC245MX

Fairchild Semiconductor

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R

Manufacturer Part #: 74VHC245MX

Alternate Part #: 74VHC245MX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Low Level Output Current
8 mA
Maximum High Level Output Current
-8 mA
Number of Direction Control Inputs
1 Low/High
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V
Mounting
Surface Mount
Data Flow Direction
Bi-Directional
Input Level
CMOS
Fabrication Technology
CMOS
Maximum Quiescent Current
4 uA
Propagation Delay Test Condition
50 pF
Maximum Propagation Delay Time @ Maximum CL
11.9@3.3V|7.5@5V ns
Number of Output Enables per Element
1 Low
Number of Channels per Chip
8
Polarity
Non-Inverting
Output Level
CMOS
Max Processing Temp
260
Lead Finish
Matte Tin
Logic Function
Bus Transceiver
Operating Temperature
-40 to 85 °C
Typical Operating Supply Voltage
2.5|3.3|5 V
Output Type
3-State
Number of Elements per Chip
1
Bus Hold
No

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.253

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1000


    image

    Invalid Quantity

    3000:  

    $0.253


    5000:  

    $0.2426


    8000:  

    $0.233


    15000:  

    $0.2271


    30000:  

    $0.2214



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM