74LCX541WMX by Fairchild Semiconductor | | Avnet ASIA
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
74LCX541WMX

Fairchild Semiconductor

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Manufacturer Part #: 74LCX541WMX

Alternate Part #: 74LCX541WMX


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Technical Attributes

Description
Value
Find similar Parts
Bus Hold
No
Tolerant I/Os
5 V
Operating Temperature
-40 to 85 °C
Typical Operating Supply Voltage
2.5|3.3 V
Number of Output Enables per Chip
2 Low
Maximum Propagation Delay Time @ Maximum CL
7.5@2.7V|6.5@3.3V ns
Maximum Low Level Output Current
24 mA
Minimum Operating Supply Voltage
2 V
Logic Function
Buffer/Line Driver
Propagation Delay Test Condition
50 pF
Mounting
Surface Mount
Polarity
Non-Inverting
Max Processing Temp
260
Number of Outputs per Chip
8
Number of Channels per Chip
8
Lead Finish
Matte Tin
Maximum High Level Output Current
-24 mA
Output Type
3-State
Input Signal Type
Single-Ended
Fabrication Technology
CMOS
Number of Inputs per Chip
8
Maximum Operating Supply Voltage
3.6 V
Number of Elements per Chip
1
Maximum Quiescent Current
10 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.276

In Stock

0

Quantity:

- | +

Min: 2000  Mult: 1000


image

Invalid Quantity

2000:  

$0.276


4000:  

$0.2647


6000:  

$0.2542


10000:  

$0.2477


20000:  

$0.2415



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM