74AC244SCX by Fairchild Semiconductor | | Avnet ASIA
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
74AC244SCX

Fairchild Semiconductor

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Manufacturer Part #: 74AC244SCX

Alternate Part #: 74AC244SCX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Technical Attributes

Description
Value
Find similar Parts
Number of Elements per Chip
2
Number of Inputs per Chip
8
Maximum High Level Output Current
-24 mA
Lead Finish
Matte Tin
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Operating Supply Voltage
6 V
Fabrication Technology
CMOS
Typical Operating Supply Voltage
2.5|3.3|5 V
Maximum Propagation Delay Time @ Maximum CL
9@3.3V|7@5V ns
Number of Output Enables per Chip
2 Low
Maximum Low Level Output Current
24 mA
Operating Temperature
-40 to 85 °C
Logic Function
Buffer/Line Driver
Minimum Operating Supply Voltage
2 V
Bus Hold
No
Propagation Delay Test Condition
50 pF
Polarity
Non-Inverting
Mounting
Surface Mount
Max Processing Temp
260
Number of Channels per Chip
8
Number of Outputs per Chip
8
Maximum Quiescent Current
4 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2701

In Stock

0
  • Lead time: 40 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1000


    image

    Invalid Quantity

    3000:  

    $0.2701


    5000:  

    $0.259


    8000:  

    $0.2488


    15000:  

    $0.2424


    30000:  

    $0.2364



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM