MM74HCT240MTCX by Fairchild Semiconductor | | Avnet ASIA
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
MM74HCT240MTCX

Fairchild Semiconductor

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

Manufacturer Part #: MM74HCT240MTCX

Alternate Part #: MM74HCT240MTCX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Operating Supply Voltage
5 V
Input Signal Type
Single-Ended
Max Processing Temp
260
Number of Outputs per Chip
8
Number of Channels per Chip
8
Polarity
Inverting
Maximum High Level Output Current
-7.2 mA
Maximum Quiescent Current
4 uA
Output Type
3-State
Mounting
Surface Mount
Lead Finish
Gold
Maximum Low Level Output Current
7.2 mA
Fabrication Technology
CMOS
Propagation Delay Test Condition
150 pF
Number of Elements per Chip
2
Number of Inputs per Chip
8
Maximum Propagation Delay Time @ Maximum CL
28@5V ns
Bus Hold
No
Maximum Operating Supply Voltage
5.5 V
Operating Temperature
-40 to 85 °C
Minimum Operating Supply Voltage
4.5 V
Number of Output Enables per Chip
2 Low
Logic Function
Buffer/Line Driver

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8473.10.2000
HTSN:
8473.10.2000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1789

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.1789


    5000:  

    $0.1715


    10000:  

    $0.1647


    15000:  

    $0.1605


    25000:  

    $0.1565



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM