SN74CBTLV3251PWR by Texas Instruments | | Avnet ASIA
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
SN74CBTLV3251PWR

Texas Instruments

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R

Manufacturer Part #: SN74CBTLV3251PWR

Alternate Part #: SN74CBTLV3251PWR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SN74CBTLV3251 device is a 1-of-8 high-speed FET multiplexer/demultiplexer. The low on-state resistance of theswitch allows connections to be made with minimal propagation delay.

The select inputs (S0, S1, S2) control the data flow. The FET multiplexers/demultiplexers are disabled when theoutput-enable (OE) input is high.

This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

 

Key Features

  • 5Ω Switch Connection Between Two Ports
  • Rail-to-Rail Switching on Data I/O Ports
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Configuration
    1 x 8:1
    Operating Temperature
    -40 to 85 °C
    Typical Operating Supply Voltage
    2.5|3.3 V
    Minimum Operating Supply Voltage
    2.3 V
    Number of Inputs per Chip
    8
    Number of Outputs per Chip
    1
    Maximum On Resistance
    27 Ohm
    Maximum Quiescent Current
    10 uA
    Logic Function
    Multiplexer/Demultiplexer Bus Switch
    Number of Elements per Chip
    1
    Fabrication Technology
    CMOS
    Maximum Operating Supply Voltage
    3.6 V
    Maximum High Level Output Current
    -128 mA
    Max Processing Temp
    260
    Maximum Propagation Delay Time @ Maximum CL
    0.25@3.3V ns
    Maximum Low Level Output Current
    128 mA
    Propagation Delay Test Condition
    50 pF
    Mounting
    Surface Mount
    Lead Finish
    Gold

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423900228.1
    HTSN:
    85423900228.1
    UNSPSC:
    32101600
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
    USD    $0.3246

    In Stock

    0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.3246


    4000:  

    $0.3159


    8000:  

    $0.3139


    12000:  

    $0.312


    20000:  

    $0.31



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM