LM78L05ACM/NOPB by Texas Instruments | Linear Regulator | Avnet ASIA
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
LM78L05ACM/NOPB

Texas Instruments

LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail

Manufacturer Part #: LM78L05ACM/NOPB

Alternate Part #: LM78L05ACM/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment.

The LM78LXX is available in the plastic TO-92 (LP) package, the SOIC-8 (D) package and a chip sized package (8-Bump DSBGA) using TI’s DSBGA package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Key Features

  • LM78L05 in DSBGA Package
  • Output Voltage Tolerances of ±5% Over the
    Temperature Range
  • Output Current of 100mA
  • Internal Thermal Overload Protection
  • Output Transistor Safe Area Protection
  • Internal Short Circuit Current Limit
  • Available in TO-92 and SOIC-8 Low Profile
    Packages
  • No External Components
  • Output Voltages of 5.0V, 6.2V, 8.2V, 9.0V, 12V,
    15V
  • See AN-1112 (SNVA009) for DSBGA Considerations
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Load Regulation
    60 mV
    Line Regulation
    75 mV
    Maximum Power Dissipation
    750 mW
    Function
    LDO
    Maximum Input Voltage
    35 V
    Maximum Output Current
    0.1 A
    Typical Quiescent Current
    3 mA
    Output Voltage
    5 V
    Max Processing Temp
    260
    Polarity
    Positive
    Accuracy
    ±5 %
    Junction to Ambient
    180 °C/W
    Number of Outputs
    1
    Lead Finish
    Matte Tin
    Mounting
    Surface Mount
    Output Type
    Fixed
    Operating Temperature
    0 to 125 °C
    Minimum Input Voltage
    6.7 V
    Input Voltage Range
    35 to 6.7 V
    Maximum Quiescent Current
    5 mA

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542390000
    UNSPSC:
    32101630
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    USD    $0.3014

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1425  Mult: 95


    image

    Invalid Quantity

    1425:  

    $0.3014


    1615:  

    $0.289


    3040:  

    $0.2776


    7125:  

    $0.2705


    14250:  

    $0.2638



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM