FIN1002M5X by Fairchild Semiconductor | | Avnet ASIA
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
FIN1002M5X

Fairchild Semiconductor

LVDS Receiver 5-Pin SOT-23 T/R

Manufacturer Part #: FIN1002M5X

Alternate Part #: FIN1002M5X


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LVDS Receiver 5-Pin SOT-23 T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Output Type
Receiver
Max Processing Temp
260
Lead Finish
Matte Tin
Input Type
LVDS
Typical Operating Supply Voltage
3.3 V
Differential Input High Threshold Voltage
0.1 V
Number of Drivers
1
Number of Receivers
1
Differential Input Low Threshold Voltage
-0.1 V
Maximum Propagation Delay Time
2.5 ns
Maximum Operating Supply Voltage
3.6 V
Transmission Data Rate
400 Mbps
Number of Elements per Chip
1
Minimum Operating Supply Voltage
3 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2143

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.2143


    10:  

    $0.2083


    25:  

    $0.2055


    50:  

    $0.20


    100:  

    $0.1974


    500:  

    $0.1923


    1000:  

    $0.1875



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM