TPL0102-100PWR by Texas Instruments | | Avnet ASIA
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
TPL0102-100PWR

Texas Instruments

Dual Channel Digital Potentiometer 14-Pin TSSOP T/R

Manufacturer Part #: TPL0102-100PWR

Alternate Part #: TPL0102-100PWR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TPL0102 is a two channel, linear-taper digital potentiometer with 256 wiper positions. Each potentiometercan be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0102-100 has anend-to-end resistance of 100kΩ.

The TPL0102 has non-volatile memory (EEPROM) which can be used to store the wiper position. The internalregisters of the TPL0102 can be accessed using the I2C interface.

The TPL0102 is available in a 14-pin MicroQFN and 14-pin TSSOP package with a specified temperature rangeof -40°C to +85°C.

Key Features

  • Dual Channel, 256-Position Resolution
  • Non-volatile Memory Stores Wiper Settings
  • 2mm x 2mm, 14-pin MicroQFN or 14-pin TSSOP Packages
  • 100 kΩ End-to-End Resistance (TPL0102-100)
  • Fast Power-up Response Time to Wiper Setting: <100µs
  • ±0.5 LSB INL, ±0.25 LSB DNL (Voltage-Divider Mode)
  • 4 ppm/°C Ratiometric Temperature Coefficient
  • I 2C-compatible Serial Interface
  • 2.7 V to 5.5 V Single-Supply Operation
  • ±2.25 V to ±2.75 V Dual-Supply Operation
  • Operating Temperature Range From -40°C to +85°C
  • ESD Performance Tested Per JESD 22 – 2000-V Human Body Model (A114-B, Class II)

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Category
Dual Channel Digital Potentiometer
Lead Finish
Gold
Operating Temperature
-40 to 85 °C
Type
Dual Channel Digital Potentiometer
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
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
USD    $0.8543

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.8543


    4000:  

    $0.8192


    8000:  

    $0.7868


    12000:  

    $0.7667


    20000:  

    $0.7475



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM