966067-9 by TE Connectivity | | Avnet ASIA
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
966067-9

TE Connectivity

Tubular 17AWG 14mm 3.5mm Galvanic Tin Bulk

Manufacturer Part #: 966067-9

Alternate Part #: 966067-9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These Wire Ferrules, suitable for the most common wire range of 0.5 mm2 through 10.0 mm2, [20AWG-7AWG] are terminated with hand tools.

Technical Attributes

Description
Value
Find similar Parts
Family Name
Terminals & Splices
Plating
Galvanic Tin
Wire Size
17 AWG
Body Material
Copper
Type
Tubular
Product Length
14 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121432
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
USD    $0.0361

In Stock

0
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0361


    20000:  

    $0.0352


    40000:  

    $0.0343


    60000:  

    $0.0331


    100000:  

    $0.0327



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM