964156-1 by TE Connectivity | Connector Terminals | Avnet ASIA
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
964156-1

TE Connectivity

Splice Terminal 14-19AWG Strip

Manufacturer Part #: 964156-1

Alternate Part #: 964156-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This AMPLIVAR splices that are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire

AMPLIVAR splices have machined, sharp edged serrations inside the crimp barrels. These serrations, made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.

In a one-step operation the magnet wire is automatically multiple ring-stripped of its insulation as it is forced into the serrations during the precisely controlled crimp.

The resulting termination produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one splice. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated.

When required, copper or aluminum magnet wire can be combined with standard, Section AA pre-stripped solid or stranded lead wires.

Key Features

  • Taper on both crimper and anvil improves flex life of termination
  • Longer “flat” on tooling improves electrical performance (.125 vs. .080 [3.18 vs. 2.03])
  • Radius on wire entry end of splice helps prevent nicking wires and improves mechanical performance
  • Serrations are offset to sheared end to place additional serrations in “electrical” portion of crimped splice
  • Splice CMA ranges are overlapped so that two splices are available for any given CMA

Technical Attributes

Description
Value
Find similar Parts
Wire Size
14 to 19 AWG
Family
AMPLIVAR Magnet Wire Terminals & Splices
Type
Splice Terminal
Body Material
Phosphor Bronze

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121432
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
USD    $0.0261

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 60000  Mult: 60000


    image

    Invalid Quantity

    60000:  

    $0.0261


    120000:  

    $0.0255


    240000:  

    $0.0248


    360000:  

    $0.0239


    600000:  

    $0.0236



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM