62131-3 by TE Connectivity | | Avnet ASIA
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
62131-3

TE Connectivity

Magnet Wire Terminal 16-18AWG RCP 17.02mm 4.57mm Tin Strip on Reel

Manufacturer Part #: 62131-3

Alternate Part #: 62131-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AMP Cluster Blocks offer manufacturers of air conditioning and refrigeration products a low-cost, fully insulated, quick-connect means for electrically connecting sealed hermetic header pins on compressors.

Cluster Blocks feature high impact resistance to shock and abuse, and long-life performance in the presence of oils and refrigerants. Since the connectors accept pins from only one side, the danger of reversing polarity at the time of installation is prevented.

The one-piece housings are molded from thermoplastic polyester. The connector accepts .090 [2.29] and .125 [3.18] diameter pin sizes in either standard or reverse pin layouts.

Housings accept both lead wire and AMPLIVAR direct connect pin receptacle terminals made from phosphor bronze material. These are precision formed and available on reels for high-speed application.

High retention pin receptacle terminals are available to provide optimum terminal retention in housings.

Key Features

  • Pin receptacle terminals available in tin-plated phosphor bronze
  • Accepts wire range 18–16 AWG [0.8–1.4 mm2]
  • Wire Range Solid Diameter : .025 - .065, 0.65 - 1.65
  • Insulation Diameter : .060 - 100, 1.50 - 2.55
  • Thickness : .016, 0.41
  • Thermoplastic polyester housing
  • Impervious to many oils and refrigerants
  • Insulation compatibility
  • Housings available to accept standard and reversed header pin layouts
  • High-performance electrical and mechanical contact
  • High-impact resistance housings
  • Assemblies accept pins from one side only to prevent reversed polarity
  • High-speed application of pin receptacle terminals with AMP automatic terminating machines and quick-change applicators for high volume production rates at the lowest installed cost
  • Pin receptacle terminals are easily removed from the housing for maintenance and repair
  • Recognized under the Component Program of Underwriters Laboratories Inc

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Type
Magnet Wire Terminal
Plating
Tin
Wire Size
16 to 18 AWG
Body Material
Phosphor Bronze
Lead Finish
Tin
Product Length
17.02 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536900000
HTSN:
8536900000
UNSPSC:
39121432
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
USD    $0.0347

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 17000  Mult: 17000


    image

    Invalid Quantity

    17000:  

    $0.0347


    34000:  

    $0.0338


    68000:  

    $0.0329


    102000:  

    $0.0317


    170000:  

    $0.0313



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM