62048-1 by TE Connectivity | 连接器端子 | Avnet ASIA
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
62048-1

TE Connectivity

Quick Disconnect Terminal 14-18AWG RCP 18.03mm 8.76mm Strip

Manufacturer Part #: 62048-1

Alternate Part #: 62048-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 14-18AWG RCP 18.03mm 8.76mm Strip

Key Features

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .250 sizes
  • Style : C
  • Available in 18-14 AWG wire ranges
  • Insulation Diameter : .090 - .130, 2.29 - 3.30
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Description
Value
Find similar Parts
Body Material
Brass
Type
Quick Disconnect Terminal
Tab Size
5.16 mm²
Family
FASTON Terminals / Positive Lock Receptacles
Wire Size
14 to 18 AWG
Gender
RCP
Product Length
18.03 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121432
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
USD    $0.0497

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 13000  Mult: 13000


    image

    Invalid Quantity

    13000:  

    $0.0497


    26000:  

    $0.0484


    52000:  

    $0.0472


    78000:  

    $0.0455


    130000:  

    $0.0449



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM