62026-1 by TE Connectivity | | Avnet ASIA
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
62026-1

TE Connectivity

Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 4.77mm Tin Strip

Manufacturer Part #: 62026-1

Alternate Part #: 62026-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 4.77mm Tin Strip

Key Features

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .187 sizes
  • Style : F
  • Available in 20-16 AWG wire ranges
  • Insulation Diameter : .090 - .130, 2.29 - 3.30
  • Receptacles mate with .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Description
Value
Find similar Parts
Body Material
Brass
Lead Finish
Tin
Type
Quick Disconnect Terminal
Gender
RCP/M
Tab Size
2.41 mm²
Wire Size
16 to 20 AWG
Plating
Tin
Product Length
15.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.0825

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 17500  Mult: 17500


    image

    Invalid Quantity

    17500:  

    $0.0825


    35000:  

    $0.0804


    70000:  

    $0.0784


    105000:  

    $0.0755


    175000:  

    $0.0746



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM