60445-2 by TE Connectivity | Connector Terminals | Avnet ASIA
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
60445-2

TE Connectivity

Spade Tongue Terminal 20-24AWG 14.99mm 6.35mm Tin Strip

Manufacturer Part #: 60445-2

Alternate Part #: 60445-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Spade Tongue Terminal 20-24AWG 14.99mm 6.35mm Tin Strip

Key Features

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Wire Range
    • AwG : 24-20
    • mm2 : 0.2-0.6

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Type
Spade Tongue Terminal
Stud Size
3.5 mm
Wire Size
20 to 24 AWG
Plating
Tin
Body Material
Brass
Product Length
14.99 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.0469

In Stock

0
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 50000  Mult: 25000


    image

    Invalid Quantity

    50000:  

    $0.0469


    100000:  

    $0.0457


    150000:  

    $0.0446


    250000:  

    $0.0429


    500000:  

    $0.0424



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM