42618-2 by TE Connectivity | 连接器端子 | Avnet ASIA
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
42618-2

TE Connectivity

Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Tin Strip

Manufacturer Part #: 42618-2

Alternate Part #: 42618-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Tin Strip

Key Features

  • Receptacles mate with .032 and .020 thick tabs
  • With or without secondary wire support
  • Product designed and manufactured to meet UL 310 specifications
  • Product designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Description
Value
Find similar Parts
Family
FASTON Terminals / Positive Lock Receptacles
Wire Size
16 to 20 AWG
Plating
Tin
Body Material
Brass
Type
Quick Disconnect Terminal
Gender
RCP
Lead Finish
Tin
Tab Size
2.41 mm²
Product Length
13.46 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121432
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
USD    $0.0448

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 24000  Mult: 24000


    image

    Invalid Quantity

    24000:  

    $0.0448


    48000:  

    $0.0436


    96000:  

    $0.0425


    144000:  

    $0.041


    240000:  

    $0.0405



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM