33465 by TE Connectivity | | Avnet ASIA
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
33465

TE Connectivity

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece

Manufacturer Part #: 33465

Alternate Part #: 33465


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped con- ductors, and combinations of these — retaining the superior performance char- acteristics of single-purpose terminals and splices

Corrosion resistance, vibra- tion resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals and splices fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

DIAMOND GRIP utilizes a tin plated copper insulation support sleeve with notches. The sleeve eliminates fraying of the insulation or breaking of the conductor. The notches lock the wire insulation against vibration and pullout.

Key Features

  • Terminals and Splices
  • Utilize a brazed seam
  • Applied with “W" Crimp tooling
  • Available in wire sizes 26 AWG– 600 MCM[0.1–304 mm2]
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved
  • Budget Terminals and Splices
  • Utilize a butted seam
  • Applied with “F" crimp tooling
  • Available in wire sizes 26– 10 AWG[0.1–6.64 mm2]
  • For terminating stranded wire only
  • U.L. Listed
  • DIAMOND GRIP Terminals and Splices
  • Utilize a butted seam
  • Metal insulation support sleeve with “V" notches
  • Applied with a “C" crimp
  • Available in wire sizes 26-10 AWG (0.1-6.64 mm2 )
  • For terminating stranded wire only
  • U.L. Listed CSA Certified

Technical Attributes

Description
Value
Find similar Parts
Type
Ring Tongue Terminal
Wire Size
6 AWG
Lead Finish
Tin
Body Material
Copper
Stud Size
6 mm
Plating
Tin
Product Length
31.65 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-01
HTSN:
8536.9000-01
UNSPSC:
39121432
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
USD    $0.3476

In Stock

0
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.3476


    4000:  

    $0.3386


    8000:  

    $0.33


    12000:  

    $0.3179


    20000:  

    $0.3141



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM