326886 by TE Connectivity | | Avnet ASIA
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
326886

TE Connectivity

Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece

Manufacturer Part #: 326886

Alternate Part #: 326886


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece

Key Features

  • Terminal Shape : Ring Tongue
  • Wire Size 12-10 AWG
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Design of the tool dies and construction of the terminal allows for uni- form insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

Technical Attributes

Description
Value
Find similar Parts
Type
Ring Tongue Terminal
Body Material
Copper
Lead Finish
Tin
Stud Size
3.5 mm
Wire Size
10 to 12 AWG
Plating
Tin
Product Length
26.72 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85369020004.1
HTSN:
85369020004.1
UNSPSC:
39121432
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
USD    $0.3841

In Stock

0
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $0.3841


    10000:  

    $0.3742


    20000:  

    $0.3647


    30000:  

    $0.3513


    50000:  

    $0.3471



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM