3-521013-2 by TE Connectivity | 连接器端子 | Avnet ASIA
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
3-521013-2

TE Connectivity

Quick Disconnect Terminal 14-16AWG RCP 16mm 16.97mm Tin Strip

Manufacturer Part #: 3-521013-2

Alternate Part #: 3-521013-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ultra-Fast Plus fully insulated FASTON receptacles and tabs offer all the advantages of the standard Ultra-Fast product plus an insulation crimp.

Ultra-Fast Plus fully insulated FASTON receptacles and tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

Ultra-Fast Plus FASTON receptacles and tabs are preinsulated assemblies featuring a co-molded housing produced from two different nylon materials. The receptacle/ tab and wire barrel portions of the housing are molded from type 6/6 nylon material with a +130°C UL temperature rating. The insulation barrel is molded from a premium grade nylon selected to retain the insulation crimp shape. This premium nylon exhibits minimal springback, thus providing actual insulation crimp tensile strength as well as strain relief for applications where extreme wire dressing and/or vibration are present.

The Ultra-Fast Plus FASTON receptacle housing completely encloses a tin plated copper alloy premier FASTON receptacle which has been stress relieved for increased durability and resistance to operator abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600-volt applications. The receptacle portion of the terminal is designed for positive mating with a variety of tabs, including those with shoulders. The housing has a slotted membrane which is displaced by two tab shoulders allowing proper
Tested by TUV File No. E9071003 as suitable for end product certification to the following standards: EN 60 950/09.87 DIN IEC 380/VDE 0806/08.81 DIN IEC 601-1 Part 1/VDE 0750 T1/05.82 DIN VDE 0700 T1/02.81 engagement of tab and receptacle while maintaining the fully insulated characteristics.

Positive entry and lead-in of the tab is provided by the inner housing wall and the lead-in on the terminal rolls. This permits positive engagement, even in blind mating locations.

Key Features

  • One-piece fully insulated premier line FASTON receptacle with insulation crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are color-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (.250 series)
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at +105°C
  • Terminates 16-14 AWG solid, fused and stranded wire
  • Complies with the IEC 380, 601, 950, and UL 1950 requirements for a secondary means of insulation fixing

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Lead Finish
Tin
Wire Size
14 to 16 AWG
Plating
Tin
Tab Size
5.16 mm²
Type
Quick Disconnect Terminal
Body Material
Brass
Product Length
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.1649

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 8500  Mult: 8500


    image

    Invalid Quantity

    8500:  

    $0.1649


    17000:  

    $0.1607


    34000:  

    $0.1566


    51000:  

    $0.1509


    85000:  

    $0.149



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM