3-520117-2 by TE Connectivity | | Avnet ASIA
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
3-520117-2

TE Connectivity

Quick Disconnect Terminal 14-16AWG RCP 21.71mm 10.38mm Tin Loose Piece

Manufacturer Part #: 3-520117-2

Alternate Part #: 3-520117-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.

Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

The Ultra-Fast FASTON Receptacle, Flag Receptacle and Tab are preinsulated assemblies featuring a housing molded from type 6/6 nylon material with a +130°C UL temperature rating.

The Ultra-Fast FASTON Receptacle housing completely encloses a tin plated copper alloy Premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600-volt applications. The receptacle portion of the terminal is designed for positive mating with a variety of tabs, including those with shoulders. The housing has a slotted membrane which is displaced by two tab shoulders allowing proper engagement of tab and receptacle while maintaining the fully insulated characteristic.

Positive entry and lead-in of the tab is provided by the inner housing wall and the lead-in on the terminal rolls.

This permits positive engagement, even in blind mating locations.

Key Features

  • One-piece Fully Insulated Premier Line FASTON Receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire Stop
  • Visual inspection of crimp and wire brush
  • Assemblies are color-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (.250 Series)
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at + 105°C
  • Terminates 16-14 AWG solid, fused and stranded wire (Flags terminate stranded wire only)

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Tab Size
5.16 mm²
Plating
Tin
Family Name
Terminals & Splices
Wire Size
14 to 16 AWG
Type
Quick Disconnect Terminal
Lead Finish
Tin
Body Material
Phosphor Bronze
Product Length
21.71 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.90.40.00
HTSN:
8536.90.40.00
UNSPSC:
39121432
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
USD    $0.1685

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 8000  Mult: 8000


    image

    Invalid Quantity

    8000:  

    $0.1685


    16000:  

    $0.1642


    32000:  

    $0.16


    48000:  

    $0.1542


    80000:  

    $0.1523



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM