2232247-1 by TE Connectivity | Connector Terminals | Avnet ASIA
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
2232247-1

TE Connectivity

Quick Disconnect Terminal 10-15AWG RCP 20.6mm 7.6mm Tin

Manufacturer Part #: 2232247-1

Alternate Part #: 2232247-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 10-15AWG RCP 20.6mm 7.6mm Tin

Technical Attributes

Description
Value
Find similar Parts
Body Material
Brass
Plating
Tin
Family
Low Insertion Force FASTON Terminals
Gender
RCP
Lead Finish
Tin
Tab Size
5.08 mm²
Wire Size
14 to 16 AWG
Product Length
20.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121432
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
USD    $0.0496

In Stock

12000
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 12000  Mult: 12000


    image

    Invalid Quantity

    12000:  

    $0.0496


    24000:  

    $0.0483


    48000:  

    $0.0471


    72000:  

    $0.0454


    120000:  

    $0.0448



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM