61971-1 by TE Connectivity | | Avnet ASIA
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
61971-1

TE Connectivity

Quick Disconnect Terminal 18-22AWG F Pre-Tin Strip

Manufacturer Part #: 61971-1

Alternate Part #: 61971-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 18-22AWG F Pre-Tin Strip

Key Features

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Style : A
  • Available in 22-18 AWG wire ranges
  • Insulation Diameter : .065 - .100, 1.65 - 2.54
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Description
Value
Find similar Parts
Plating
Pre-Tin
Wire Size
18 to 22 AWG
Lead Finish
Tin
Type
Quick Disconnect Terminal
Tab Size
2.25 mm²
Gender
F
Body Material
Brass

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.0408

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 16000  Mult: 16000


    image

    Invalid Quantity

    16000:  

    $0.0408


    32000:  

    $0.0397


    64000:  

    $0.0387


    96000:  

    $0.0373


    160000:  

    $0.0369



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM