42618-2 by TE Connectivity | | Avnet ASIA
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
42618-2

TE Connectivity

Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Tin Strip

Manufacturer Part #: 42618-2

Alternate Part #: 42618-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Tin Strip

Key Features

  • Receptacles mate with .032 and .020 thick tabs
  • With or without secondary wire support
  • Product designed and manufactured to meet UL 310 specifications
  • Product designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Type
Quick Disconnect Terminal
Wire Size
16 to 20 AWG
Body Material
Brass
Tab Size
2.41 mm²
Gender
RCP
Plating
Tin
Product Length
13.46 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121432
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
USD    $0.0448

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 24000  Mult: 24000


    image

    Invalid Quantity

    24000:  

    $0.0448


    48000:  

    $0.0436


    96000:  

    $0.0425


    144000:  

    $0.041


    240000:  

    $0.0405



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM