3-520140-2 by TE Connectivity | | Avnet ASIA
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
3-520140-2

TE Connectivity

Quick Disconnect Terminal 14-16AWG F 23.74mm 10.38mm Tin Strip on Reel

Manufacturer Part #: 3-520140-2

Alternate Part #: 3-520140-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quick Disconnect Terminal 14-16AWG F 23.74mm 10.38mm Tin Strip on Reel

Technical Attributes

Description
Value
Find similar Parts
Tab Size
5.16 mm²
Family Name
Terminals & Splices
Body Material
Brass
Plating
Tin
Wire Size
14 to 16 AWG
Gender
F
Lead Finish
Tin
Product Length
23.74 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121432
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
USD    $0.1061

In Stock

50000
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.1061


    20000:  

    $0.1034


    40000:  

    $0.1008


    60000:  

    $0.0971


    100000:  

    $0.0959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM