5406436-1 by TE Connectivity | | Avnet ASIA
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
5406436-1

TE Connectivity

Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3

Manufacturer Part #: 5406436-1

Alternate Part #: 5406436-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3

Technical Attributes

Description
Value
Find similar Parts
Gender
F
Type
RJ-45
Family Name
RJ45 Modular Jacks & Plugs
Body Orientation
Straight
Lead Finish
Tin
Number of Terminals
8
Pitch
2.54 mm
Max Processing Temp
240|260|265
Number of Ports
1
Number of Contacts
8
Contact Material
Phosphor Bronze
Operating Temperature
-40 to 80 °C
Termination Method
Solder
Housing Material
Polybutylene Terephthalate
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Product Length
18.03 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121462
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
USD    $1.0899

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 10240  Mult: 2048


    image

    Invalid Quantity

    10240:  

    $1.0899


    14336:  

    $1.0616


    24576:  

    $1.0347


    51200:  

    $0.9968


    102400:  

    $0.9848



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM