1981568-1 by TE Connectivity | | Avnet ASIA
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
1981568-1

TE Connectivity

Conn Micro USB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Manufacturer Part #: 1981568-1

Alternate Part #: 1981568-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Micro USB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Technical Attributes

Description
Value
Find similar Parts
Pitch
0.65 mm
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Max Processing Temp
245
Operating Temperature
-55 to 85 °C
Housing Material
Thermoplastic
Termination Method
Solder
Gender
RCP
Mounting
Surface Mount
Body Orientation
Right Angle
Family Name
USB Connectors
Product Length
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.30
HTSN:
8536.69.40.30
UNSPSC:
39121462
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
USD    $0.496

In Stock

6000
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 6000  Mult: 6000


    image

    Invalid Quantity

    6000:  

    $0.496


    12000:  

    $0.4831


    24000:  

    $0.4709


    36000:  

    $0.4537


    60000:  

    $0.4482



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM