1981386-1 by TE Connectivity | | Avnet ASIA
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
1981386-1

TE Connectivity

Conn Modular Jack F 8 POS 0.635mm Solder RA SMD 8 Terminal 1 Port Tray Cat 5e

Manufacturer Part #: 1981386-1

Alternate Part #: 1981386-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Industrial Mini I/O Header Smt Assembly Type II, Tray Pack system is a small, compact, latching, wire-toboard I/O interface is suitable for the stringent demands of an industrial device. It is one quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high vibration environments. It is polarized with two options available to prevent mis-mating. It is also available in both SMT and through hole configurations. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement. It consists of 8 individual circuits that accommodate I/O signals.

Key Features

  • Two points on contact interface
  • Smal compact size
  • Latching feature
  • Polarized

Technical Attributes

Description
Value
Find similar Parts
Family Name
Circular Plastic Connectors (CPC)
Number of Terminals
8
Number of Ports
1
Mounting
Surface Mount
Operating Temperature
-40 to 70 °C
Number of Contacts
8
Body Orientation
Right Angle
Pitch
0.635 mm
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic
Gender
F
Type
Modular Jack
Product Length
9.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121462
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
USD    $1.7333

In Stock

0
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $1.7333


    2000:  

    $1.6883


    4000:  

    $1.6456


    6000:  

    $1.5854


    10000:  

    $1.5663



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM