4-1932000-7 by TE Connectivity | | Avnet ASIA
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
4-1932000-7

TE Connectivity

Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece

Manufacturer Part #: 4-1932000-7

Alternate Part #: 4-1932000-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This DIMM sockets address interconnect requirements across server, communications, and notebook platforms. This product portfolio is designed around JEDEC industry standards. Sockets are offered with a variety of features designed to meet high speed data applications where peak performance is required.

Technical Attributes

Description
Value
Find similar Parts
Pitch
1 mm
Contact Material
Copper Alloy
Number of Contacts
240
Contact Plating
Gold Over Nickel
Gender
SKT
Number of Rows
2
Termination Method
Solder
Mounting
Through Hole
Row Spacing
1.9 mm
Body Orientation
Straight
Housing Material
Nylon
Product Length
174 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $1.904

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 8400  Mult: 400


    image

    Invalid Quantity

    8400:  

    $1.904


    9200:  

    $1.8546


    17600:  

    $1.8076


    42000:  

    $1.7415


    84000:  

    $1.7205



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM