4-1571552-9 by TE Connectivity | | Avnet ASIA
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
4-1571552-9

TE Connectivity

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer Part #: 4-1571552-9

Alternate Part #: 4-1571552-9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Polychlorinated Terphenyl
Contact Plating
Gold Over Nickel
Gender
SKT
Pitch
2.54 mm
Lead Finish
Tin
Contact Material
Beryllium Copper
Termination Method
Solder
Operating Temperature
-55 to 105 °C
Family Name
DIMM Sockets
Mounting
Through Hole
Max Processing Temp
240|260|265
Row Spacing
15.24 mm
Body Orientation
Straight
Product Length
35.56 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535.9000-00
HTSN:
8535.9000-00
UNSPSC:
39121400
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
USD    $1.1104

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1700  Mult: 1700


    image

    Invalid Quantity

    1700:  

    $1.1104


    3400:  

    $1.0816


    6800:  

    $1.0542


    10200:  

    $1.0156


    17000:  

    $1.0034



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM