4-1437537-0 by TE Connectivity | | Avnet ASIA
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
4-1437537-0

TE Connectivity

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer Part #: 4-1437537-0

Alternate Part #: 4-1437537-0


legend RoHS Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Contact Material
Beryllium Copper
Number of Contacts
16
Gender
SKT
Contact Plating
Gold Over Nickel
Type
DIP Socket
Row Spacing
7.62 mm
Max Processing Temp
240|260|265
Body Orientation
Straight
Pitch
2.54 mm
Lead Finish
Tin/Lead
Housing Material
Polyester
Mounting
Through Hole
Number of Rows
2
Operating Temperature
-55 to 105 °C
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
Quantity:

- | +

Min: 30  Mult: 30


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM