1473005-4 by TE Connectivity | | Avnet ASIA
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
1473005-4

TE Connectivity

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Manufacturer Part #: 1473005-4

Alternate Part #: 1473005-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Technical Attributes

Description
Value
Find similar Parts
Family Name
DIMM Sockets
Number of Rows
2
Pitch
0.6 mm
Contact Material
Copper Alloy
Gender
SKT
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic
Max Processing Temp
245
Operating Temperature
-55 to 85 °C
Number of Contacts
200
Termination Method
Solder
Mounting
Surface Mount
Type
SO DIMM Socket
Body Orientation
Right Angle
Product Length
71.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121400
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
USD    $1.7653

In Stock

7760
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 7920  Mult: 7920


    image

    Invalid Quantity

    7920:  

    $1.7653


    15840:  

    $1.7195


    31680:  

    $1.676


    47520:  

    $1.6146


    79200:  

    $1.5952



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM