FS1-R26-2001 by Amphenol | | Avnet ASIA
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
FS1-R26-2001

Amphenol

Conn SFF RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R

Manufacturer Part #: FS1-R26-2001

Alternate Part #: FS1-R26-2001


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn SFF RCP 26 POS 0.8mm Solder RA SMD 26 Terminal 1 Port T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Gender
RCP
Termination Method
Solder
Mounting
Surface Mount
Body Orientation
Right Angle
Pitch
0.8 mm
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Housing Material
Liquid Crystal Polymer
Product Length
13.39 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $2.825

In Stock

0

Quantity:

- | +

Min: 500  Mult: 500


image

Invalid Quantity

500:  

$2.825


1000:  

$2.26


2000:  

$1.8833


3000:  

$1.7385


5000:  

$1.6143



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM