5413515-2 by TE Connectivity | | Avnet ASIA
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
5413515-2

TE Connectivity

Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray

Manufacturer Part #: 5413515-2

Alternate Part #: 5413515-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray

Key Features

  • RF Connector Type : Decoupled BNC
  • Connector Style : Jack
  • PCB Mounting Orientation : Right Angle
  • Dielectric Material : Polymethylpentene
  • ESD Protection : Without
  • Profile : Low
  • Isolated Ground : No
  • Grade : Commercial
  • Body Material : Zinc
  • Body Plating Material : Nickel
  • Clip Style : Standard
  • Center Contact Material : Phosphor Bronze
  • Center Contact Plating Material : Gold
  • Center Contact Plating Thickness (µin) 30
  • PCB Termination Method : Through Hole

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Right Angle
Mounting
Through Hole
Terminate To
PCB
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Max Processing Temp
240|260|265
Type
BNC
Impedance
50
Product Length
34.92 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121433
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
USD    $4.50

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 868  Mult: 868


    image

    Invalid Quantity

    868:  

    $4.50


    1736:  

    $4.3831


    3472:  

    $4.2722


    5208:  

    $4.1159


    8680:  

    $4.0663



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM