5226990-6 by TE Connectivity | | Avnet ASIA
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
5226990-6

TE Connectivity

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold

Manufacturer Part #: 5226990-6

Alternate Part #: 5226990-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Max Processing Temp
240|260|265
Body Orientation
Right Angle
Gender
RCP
Contact Plating
Gold
Terminate To
PCB
Termination Method
Solder
Operating Frequency
0 to 4 GHz
Contact Material
Phosphor Bronze
Operating Temperature
-55 to 85 °C
Product Length
35.56 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121433
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
USD    $1.3667

In Stock

0
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 525  Mult: 525


    image

    Invalid Quantity

    525:  

    $1.3667


    1050:  

    $1.3312


    2100:  

    $1.2975


    3150:  

    $1.25


    5250:  

    $1.2349



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM