1-1478031-0 by TE Connectivity | | Avnet ASIA
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
1-1478031-0

TE Connectivity

Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual

Manufacturer Part #: 1-1478031-0

Alternate Part #: 1-1478031-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual

Key Features

  • Bayonet Coupling for rapid connectivity
  • Threaded Coupling to provide secure termination
  • Multiple PCB mounting options and styles

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 85 °C
Termination Method
Solder
Max Processing Temp
240|260|265
Type
BNC
Mounting
Through Hole
Impedance
75
Contact Material
Brass
Body Orientation
Right Angle
Terminate To
PCB
Gender
RCP
Family Name
Coax Connectors
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency
0 to 2 GHz
Product Length
35.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85366910003.1
HTSN:
85366910003.1
UNSPSC:
39121433
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
USD    $1.4433

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 1000


    image

    Invalid Quantity

    5000:  

    $1.4433


    7000:  

    $1.4058


    12000:  

    $1.3703


    25000:  

    $1.3201


    50000:  

    $1.3042



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM