640467-1 by TE Connectivity | Connector Power | Avnet ASIA
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
640467-1

TE Connectivity

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port

Manufacturer Part #: 640467-1

Alternate Part #: 640467-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port

Key Features

  • PC Board Vertical Socket Headers
  • 5 Circuit, In-Line
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Number of Terminals
5
Contact Plating
Pre-Tin
Mounting
Through Hole
Type
Power
Number of Contacts
5
Family
Universal MATE-N-LOK Bulkhead Solutions
Max Processing Temp
240|260|265
Number of Ports
1
Gender
SKT
Contact Material
Phosphor Bronze
Pitch
6.35 mm
Termination Method
Solder
Family Name
Universal MATE-N-LOK Bulkhead Solutions
Housing Material
Nylon

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.30
HTSN:
8536.69.40.30
UNSPSC:
39121400
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
USD    $0.6639

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 2600  Mult: 2600


    image

    Invalid Quantity

    2600:  

    $0.6639


    5200:  

    $0.6466


    10400:  

    $0.6303


    15600:  

    $0.6072


    26000:  

    $0.5999



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM