1981959-1 by TE Connectivity | | Avnet ASIA
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
1981959-1

TE Connectivity

Conn SIM Card M 6 POS 2.54mm Solder ST SMD Embossed T/R

Manufacturer Part #: 1981959-1

Alternate Part #: 1981959-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

SIM (Subscriber Identity Module) and UIM (Universal Identity Module) cards are widely used in a variety of mobile applications, including, billing, security and number storage purposes in mobile devices. The SIM card parameters are defined by ISO, ETSI and GSM standards.

TE Connectivity's (TE's) outstanding technological capability delivers a high comfort for the end customer and great durability and longevity of the SIM connectors. In addition, TE has the ability to fabricate very high volume products in a cost-e cient, lean manufacturing process. The huge array of products, combined with TE's ability to redesign existing products to customer requirements, allow TE to be a reliable source for SIM and UIM card connectors.

Key Features

  • Large portfolio covering several styles and card sizes
  • Connectors optimized for reliability
  • The SIM connector series o ers the best possible design freedom; many products are even scalable in height within the same form factor
  • Best possible applied cost by fully-automated processing

Technical Attributes

Description
Value
Find similar Parts
Gender
M
Number of Contacts
6
Type
SIM Card
Mounting
Surface Mount
Body Orientation
Straight
Max Processing Temp
245|260
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Number of Rows
2
Contact Plating
Gold Over Nickel
Pitch
2.54 mm
Product Length
18.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $2.1945

In Stock

0
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 3200  Mult: 3200


    image

    Invalid Quantity

    3200:  

    $2.1945


    6400:  

    $2.1375


    12800:  

    $2.0834


    19200:  

    $2.0072


    32000:  

    $1.983



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM