640457-5 by TE Connectivity | | Avnet ASIA
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
640457-5

TE Connectivity

Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole

Manufacturer Part #: 640457-5

Alternate Part #: 640457-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Gender
HDR
Body Orientation
Right Angle
Contact Plating
Tin
Max Processing Temp
240|260|265
Housing Material
Polyester
Contact Material
Copper Alloy
Number of Rows
1
Pitch
2.54 mm
Lead Finish
Tin
Type
Wire to Board
Family Name
Mass Termination Assembly (MTA) Connectors
Maximum Contact Resistance
6
Maximum Voltage Rating
250
Maximum Current Rating
5/Contact
Termination Method
Solder
Housing Color
White
Operating Temperature
-55 to 105 °C
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.1155

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.1155


    4000:  

    $0.1125


    8000:  

    $0.1096


    12000:  

    $0.1056


    20000:  

    $0.1043



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM