640455-6 by TE Connectivity | 连接器头和PCB插座 | Avnet ASIA
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
640455-6

TE Connectivity

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole

Manufacturer Part #: 640455-6

Alternate Part #: 640455-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Number of Rows
1
Mounting
Through Hole
Maximum Voltage Rating
250
Maximum Contact Resistance
6 MOhm
Family
Mass Termination Assembly (MTA) Connectors
Type
Wire to Board
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Body Orientation
Right Angle
Housing Color
White
Max Processing Temp
240|260|265
Maximum Current Rating
5/Contact A
Gender
HDR
Housing Material
Polyester
Termination Method
Solder
Pitch
2.54 mm
Contact Plating
Tin
Contact Material
Copper Alloy
Product Length
15.24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $0.0926

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.0926


    4000:  

    $0.0924


    8000:  

    $0.0921


    12000:  

    $0.0919


    20000:  

    $0.0917



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM