640455-3 by TE Connectivity | | Avnet ASIA
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
640455-3

TE Connectivity

Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole

Manufacturer Part #: 640455-3

Alternate Part #: 640455-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Family Name
Mass Termination Assembly (MTA) Connectors
Mounting
Through Hole
Gender
HDR
Max Processing Temp
240|260|265
Contact Plating
Tin
Body Orientation
Right Angle
Contact Material
Copper Alloy
Pitch
2.54 mm
Housing Material
Polyester
Lead Finish
Tin
Type
Wire to Board
Number of Rows
1
Operating Temperature
-55 to 105 °C
Maximum Contact Resistance
6
Maximum Current Rating
5/Contact
Termination Method
Solder
Housing Color
White
Maximum Voltage Rating
250
Product Length
7.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $0.0333

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $0.0333


    10000:  

    $0.0325


    20000:  

    $0.0317


    30000:  

    $0.0305


    50000:  

    $0.0301



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM