640454-8 by TE Connectivity | Connector Headers and PCB Receptacles | Avnet ASIA
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
640454-8

TE Connectivity

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 640454-8

Alternate Part #: 640454-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Family
Mass Termination Assembly (MTA) Connectors
Housing Material
Polyester
Maximum Current Rating
5/Contact A
Family Name
Mass Termination Assembly (MTA) Connectors
Number of Rows
1
Maximum Voltage Rating
250
Type
Wire to Board
Maximum Contact Resistance
6 MOhm
Termination Method
Solder
Pitch
2.54 mm
Contact Plating
Tin
Contact Material
Copper Alloy
Max Processing Temp
240|260|265
Gender
HDR
Housing Color
White
Operating Temperature
-55 to 105 °C
Body Orientation
Straight
Lead Finish
Tin
Mounting
Through Hole
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.1144

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.1144


    4000:  

    $0.1114


    8000:  

    $0.1086


    12000:  

    $0.1046


    20000:  

    $0.1034



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM