640454-3 by TE Connectivity | | Avnet ASIA
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
640454-3

TE Connectivity

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 640454-3

Alternate Part #: 640454-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Housing Color
White
Termination Method
Solder
Maximum Current Rating
5/Contact
Body Orientation
Straight
Max Processing Temp
240|260|265
Contact Plating
Tin
Mounting
Through Hole
Contact Material
Copper Alloy
Type
Wire to Board
Gender
HDR
Number of Rows
1
Pitch
2.54 mm
Housing Material
Polyester
Lead Finish
Tin
Family Name
Mass Termination Assembly (MTA) Connectors
Maximum Contact Resistance
6
Operating Temperature
-55 to 105 °C
Maximum Voltage Rating
250
Product Length
7.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.052

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 25000  Mult: 25000


    image

    Invalid Quantity

    25000:  

    $0.052


    50000:  

    $0.0507


    100000:  

    $0.0494


    150000:  

    $0.0476


    250000:  

    $0.047



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM