640454-2 by TE Connectivity | | Avnet ASIA
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
640454-2

TE Connectivity

Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 640454-2

Alternate Part #: 640454-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Type
Wire to Board
Housing Material
Polyester
Number of Rows
1
Pitch
2.54 mm
Lead Finish
Tin
Maximum Contact Resistance
6
Maximum Voltage Rating
250
Termination Method
Solder
Maximum Current Rating
5/Contact
Housing Color
White
Operating Temperature
-55 to 105 °C
Family Name
Mass Termination Assembly (MTA) Connectors
Max Processing Temp
240|260|265
Gender
HDR
Body Orientation
Straight
Mounting
Through Hole
Contact Plating
Tin
Product Length
5.08 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.0404

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 25000  Mult: 25000


    image

    Invalid Quantity

    25000:  

    $0.0404


    50000:  

    $0.0394


    100000:  

    $0.0384


    150000:  

    $0.037


    250000:  

    $0.0365



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM