640453-6 by TE Connectivity | | Avnet ASIA
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
640453-6

TE Connectivity

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole

Manufacturer Part #: 640453-6

Alternate Part #: 640453-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
5/Contact
Housing Color
White
Termination Method
Solder
Max Processing Temp
240|260|265
Type
Unshrouded Header
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Voltage Rating
250
Maximum Contact Resistance
6
Operating Temperature
-55 to 105 °C
Contact Plating
Tin Over Nickel
Contact Material
Copper Alloy
Gender
HDR
Number of Rows
1
Pitch
2.54 mm
Housing Material
Polyester
Lead Finish
Tin
Product Length
15.24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $0.24

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.24


    4000:  

    $0.2338


    8000:  

    $0.2279


    12000:  

    $0.2195


    20000:  

    $0.2169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM