640452-2 by TE Connectivity | | Avnet ASIA
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
640452-2

TE Connectivity

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 640452-2

Alternate Part #: 640452-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
240|260|265
Gender
HDR
Family Name
Mass Termination Assembly (MTA) Connectors
Mounting
Through Hole
Body Orientation
Straight
Type
Unshrouded Header
Contact Plating
Tin
Contact Material
Copper Alloy
Housing Material
Polyester
Number of Rows
1
Lead Finish
Tin
Pitch
2.54 mm
Operating Temperature
-55 to 105 °C
Maximum Contact Resistance
6
Termination Method
Solder
Maximum Current Rating
5/Contact
Housing Color
White
Maximum Voltage Rating
250
Product Length
5.08 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.40
HTSN:
8536.69.40.40
UNSPSC:
39121400
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
USD    $0.1243

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $0.1243


    10000:  

    $0.121


    20000:  

    $0.118


    30000:  

    $0.1137


    50000:  

    $0.1123



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM