5179031-4 by TE Connectivity | Connector Headers and PCB Receptacles | Avnet ASIA
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
5179031-4

TE Connectivity

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: 5179031-4

Alternate Part #: 5179031-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Max Processing Temp
245|260
Mounting
Surface Mount
Termination Method
Solder
Contact Plating
Gold Over Nickel
Operating Temperature
-40 to 85 °C
Pitch
0.8 mm
Body Orientation
Straight
Contact Material
Brass
Lead Finish
Tin
Housing Color
Natural
Family Name
Free Height (FH) Board-to-Board Connectors
Housing Material
Liquid Crystal Polymer
Family
Free Height (FH) Board-to-Board Connectors
Product Length
45.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121400
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
USD    $2.3379

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $2.3379


    6000:  

    $2.2771


    12000:  

    $2.2195


    18000:  

    $2.1383


    30000:  

    $2.1125



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM