5103309-3 by TE Connectivity | | Avnet ASIA
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
5103309-3

TE Connectivity

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 5103309-3

Alternate Part #: 5103309-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.54 mm
Contact Plating
Gold Over Palladium Nickel Over Nickel/Gold Over Nickel
Lead Finish
Tin
Termination Method
Solder
Mounting
Through Hole
Gender
HDR
Max Processing Temp
240|260|265
Contact Material
Brass
Housing Material
Polybutylene Terephthalate|Nylon
Operating Temperature
-65 to 105 °C
Body Orientation
Straight
Housing Color
Black
Product Length
27.94 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
USD    $0.8916

In Stock

0
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 630  Mult: 630


    image

    Invalid Quantity

    630:  

    $0.8916


    1260:  

    $0.8684


    2520:  

    $0.8465


    3780:  

    $0.8155


    6300:  

    $0.8057



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM