5102321-9 by TE Connectivity | | Avnet ASIA
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
5102321-9

TE Connectivity

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 5102321-9

Alternate Part #: 5102321-9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Housing Material
Nylon|Polyester
Body Orientation
Straight
Max Processing Temp
240|260|265
Housing Color
Black
Mounting
Through Hole
Operating Temperature
-65 to 125 °C
Contact Material
Phosphor Bronze/ Brass
Contact Plating
Gold Over Palladium Nickel Over Nickel/Gold Over Nickel
Gender
HDR
Pitch
2.54 mm
Lead Finish
Tin
Product Length
70.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $3.5733

In Stock

0
  • Lead time: 32 weeks
  • Quantity:

    - | +

    Min: 288  Mult: 288


    image

    Invalid Quantity

    288:  

    $3.5733


    576:  

    $3.4805


    1152:  

    $3.3924


    1728:  

    $3.2683


    2880:  

    $3.2289



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM