5102154-5 by TE Connectivity | | Avnet ASIA
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
5102154-5

TE Connectivity

Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 5102154-5

Alternate Part #: 5102154-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Gender
HDR
Mounting
Through Hole
Max Processing Temp
240|260|265
Contact Material
Phosphor Bronze/ Brass
Operating Temperature
-65 to 105 °C
Contact Plating
Gold Over Palladium Nickel/ Gold Over Nickel
Housing Color
Black
Body Orientation
Straight
Housing Material
Nylon|Polyester
Termination Method
Solder
Pitch
2.54 mm
Lead Finish
Tin
Product Length
49.78 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121400
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
USD    $1.176

In Stock

0
  • Lead time: 32 weeks
  • Quantity:

    - | +

    Min: 780  Mult: 780


    image

    Invalid Quantity

    780:  

    $1.176


    1560:  

    $1.1455


    3120:  

    $1.1165


    4680:  

    $1.0756


    7800:  

    $1.0627



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM